Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No000L33410Copy
Manufacturer Standard Lead Time43 weeks
Order Code4722403
Product RangeQXI Series
Also Known AsQXIM12P-2
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY250.190 (CNY282.7147) |
| 5+ | CNY240.210 (CNY271.4373) |
| 10+ | CNY230.220 (CNY260.1486) |
| 25+ | CNY225.620 (CNY254.9506) |
| 50+ | CNY221.020 (CNY249.7526) |
| 100+ | CNY216.410 (CNY244.5433) |
Price for:Each
Minimum: 1
Multiple: 1
CNY250.19 (CNY282.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No000L33410Copy
Manufacturer Standard Lead Time43 weeks
Order Code4722403
Product RangeQXI Series
Also Known AsQXIM12P-2
Technical Datasheet
Product RangeQXI Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min-
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
QXI Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
ITT Cannon Veam FRCIR-M12 Series Circular Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
