Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No000L30700Copy
Order Code4722400
Product RangeEXI Series
Also Known AsEXIM12P-2
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY319.310 (CNY360.8203) |
| 5+ | CNY306.520 (CNY346.3676) |
| 10+ | CNY293.730 (CNY331.9149) |
| 25+ | CNY287.860 (CNY325.2818) |
| 50+ | CNY281.990 (CNY318.6487) |
| 100+ | CNY276.110 (CNY312.0043) |
Price for:Each
Minimum: 1
Multiple: 1
CNY319.31 (CNY360.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No000L30700Copy
Order Code4722400
Product RangeEXI Series
Also Known AsEXIM12P-2
Technical Datasheet
Product RangeEXI Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max23AWG
Wire Size AWG Min24AWG
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
EXI Series
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
23AWG
For Use With
ITT Cannon Veam FRCIR-M12 Series Circular Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
