Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No000L02250Copy
Manufacturer Standard Lead Time34 weeks
Order Code4722392
Product RangeVeam FRCIR-M12 Series
Also Known AsFRCIR06RGGP32PM12-4PT39-VO-D576
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,896.000 (CNY3,272.480) |
| 5+ | CNY2,838.080 (CNY3,207.0304) |
| 10+ | CNY2,780.160 (CNY3,141.5808) |
| 25+ | CNY2,722.240 (CNY3,076.1312) |
| 50+ | CNY2,664.320 (CNY3,010.6816) |
| 100+ | CNY2,606.400 (CNY2,945.232) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,896.00 (CNY3,272.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No000L02250Copy
Manufacturer Standard Lead Time34 weeks
Order Code4722392
Product RangeVeam FRCIR-M12 Series
Also Known AsFRCIR06RGGP32PM12-4PT39-VO-D576
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeVeam FRCIR-M12 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts4Contacts
Circular Connector Contact TypeCrimp Pin
Coupling StyleBayonet
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingNon-conductive Black Epoxyurethanic Varnish
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Straight Plug
Circular Connector Contact Type
Crimp Pin
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
IP Rating
IP67
Product Range
Veam FRCIR-M12 Series
No. of Contacts
4Contacts
Coupling Style
Bayonet
Connector Body Plating
Non-conductive Black Epoxyurethanic Varnish
Contact Plating
Gold
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
