Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoSFS01 EVAL. KITCopy
Order Code3587004
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,269.080 (CNY2,564.0604) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,269.08 (CNY2,564.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoSFS01 EVAL. KITCopy
Order Code3587004
Technical Datasheet
Board Type-
IC / Module Used-
Application Sub TypeSilicon Flow Sensor
Kit ContentsEvaluation Kit SFS01
SVHCNo SVHC (21-Jan-2025)
Product Overview
SFS01 EVAL. KIT is a thermal mass flow sensor optimal for demonstration and evaluation of the SFS01 (Silicon Flow Sensor). Suitable for automation technology, process and regulation technology, medical and biological technology, air conditioning, battery -operated applications in portable devices.
- Measurement from 0 to 200sccm
- Detection of flow direction
- Analog and digital (I2C) connection
- Pneumatic connections for gas
- Temperature range from 0°C to +80°C
- Pressure load: Up to 1 bar (one-sided on membrane over 10 years)
Technical Specifications
Board Type
-
Application Sub Type
Silicon Flow Sensor
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
-
Kit Contents
Evaluation Kit SFS01
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037
