Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoPW0K1.216.7W.A.007Copy
Order Code3587023
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.340 (CNY104.3442) |
| 10+ | CNY82.910 (CNY93.6883) |
| 25+ | CNY80.190 (CNY90.6147) |
| 50+ | CNY78.920 (CNY89.1796) |
| 100+ | CNY77.650 (CNY87.7445) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.34 (CNY104.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoPW0K1.216.7W.A.007Copy
Order Code3587023
Technical Datasheet
RTD TypeComponent with Leads
Sensing Temperature Min-200°C
Sensing Temperature Max600°C
RTD Accuracy-
Resistance100ohm
Measured Temperature Min-200°C
Measured Temperature Max600°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
RTD Type
Component with Leads
Sensing Temperature Max
600°C
Resistance
100ohm
Measured Temperature Max
600°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
-
Sensing Temperature Min
-200°C
RTD Accuracy
-
Measured Temperature Min
-200°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
