Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoPU1K0.232.6W.B.010Copy
Order Code3587021
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.530 (CNY37.8889) |
| 10+ | CNY29.380 (CNY33.1994) |
| 25+ | CNY28.390 (CNY32.0807) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.53 (CNY37.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoPU1K0.232.6W.B.010Copy
Order Code3587021
Technical Datasheet
Sensing Temperature Min-200°C
RTD TypeComponent with Leads
Sensing Temperature Max600°C
RTD Accuracy-
Resistance1kohm
Measured Temperature Min-200°C
Measured Temperature Max600°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Temperature Min
-200°C
Sensing Temperature Max
600°C
Resistance
1kohm
Measured Temperature Max
600°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
-
RTD Type
Component with Leads
RTD Accuracy
-
Measured Temperature Min
-200°C
Resistance @ 0°C
1kohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000022
