Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoP1K0.0805.2P.B
Order Code1266948
Your Part Number
No Longer Manufactured
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoP1K0.0805.2P.B
Order Code1266948
Technical Datasheet
Sensing Temperature Min-50°C
RTD TypeComponent
RTD Accuracy-
Sensing Temperature Max+150°C
Measured Temperature Min-50°C
Resistance1kohm
Measured Temperature Max150°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product Range-
SVHCTo Be Advised
Alternatives for P1K0.0805.2P.B
1 Product Found
Product Overview
The P1K0.0805.2P.B from IST Innovative Sensor Technology is a surface mount RTD platinum sensor for extreme temperature applications. This is designed with the highest quality materials allowing them to operate within a temperature range of -50°C to +150°C. Standard DIN 60751 sensors are offered in class B standard and tin coated contacts.
- Excellent long term stability
- Low self heating
- Fast response time
- Nominal resistance is 1000 ohm
- Characteristics curve is 3850ppm/K
- 2mm length and 1.2mm width
Applications
Sensing & Instrumentation, Industrial, Consumer Electronics, Portable Devices
Technical Specifications
Sensing Temperature Min
-50°C
RTD Accuracy
-
Measured Temperature Min
-50°C
Measured Temperature Max
150°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
-
RTD Type
Component
Sensing Temperature Max
+150°C
Resistance
1kohm
Resistance @ 0°C
1kohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
