Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoP0K1.1206.2ST.BCopy
Manufacturer Standard Lead Time19 weeks
Order Code4171751
Your Part Number
2,359 In Stock
Need more?
2,359 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.330 (CNY24.1029) |
| 10+ | CNY18.200 (CNY20.566) |
| 25+ | CNY17.560 (CNY19.8428) |
| 50+ | CNY16.970 (CNY19.1761) |
| 100+ | CNY16.410 (CNY18.5433) |
| 500+ | CNY15.890 (CNY17.9557) |
| 1000+ | CNY15.580 (CNY17.6054) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.33 (CNY24.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoP0K1.1206.2ST.BCopy
Manufacturer Standard Lead Time19 weeks
Order Code4171751
Technical Datasheet
Sensing Temperature Min-50°C
RTD TypeComponent
RTD Accuracy-
Measured Temperature Min-50°C
Resistance100ohm
Measured Temperature Max150°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Temperature Min
-50°C
RTD Accuracy
-
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
RTD Type
Component
Measured Temperature Min
-50°C
Measured Temperature Max
150°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
