Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoNL1K0.520.2FW.B.007Copy
Manufacturer Standard Lead Time20 weeks
Order Code2191837
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.440 (CNY26.4872) |
| 10+ | CNY19.990 (CNY22.5887) |
| 25+ | CNY19.290 (CNY21.7977) |
| 50+ | CNY18.630 (CNY21.0519) |
| 100+ | CNY18.030 (CNY20.3739) |
| 500+ | CNY17.460 (CNY19.7298) |
| 1000+ | CNY17.120 (CNY19.3456) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.44 (CNY26.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoNL1K0.520.2FW.B.007Copy
Manufacturer Standard Lead Time20 weeks
Order Code2191837
Technical Datasheet
RTD TypeComponent with Leads
RTD Accuracy-
Resistance1kohm
Measured Temperature Min-60°C
Measured Temperature Max200°C
Resistance @ 0°C1kohm
RTD Element MaterialNickel
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
RTD Type
Component with Leads
Resistance
1kohm
Measured Temperature Max
200°C
RTD Element Material
Nickel
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
-
RTD Accuracy
-
Measured Temperature Min
-60°C
Resistance @ 0°C
1kohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0342
