Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoMCT210Copy
Manufacturer Standard Lead Time12 weeks
Order Code1683374
Product RangeMCT210
Your Part Number
1,012 In Stock
Need more?
1,012 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.650 (CNY5.2545) |
| 10+ | CNY2.470 (CNY2.7911) |
| 100+ | CNY2.260 (CNY2.5538) |
| 500+ | CNY1.930 (CNY2.1809) |
| 1000+ | CNY1.790 (CNY2.0227) |
Price for:Each
Minimum: 5
Multiple: 5
CNY23.25 (CNY26.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoMCT210Copy
Manufacturer Standard Lead Time12 weeks
Order Code1683374
Product RangeMCT210
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins6Pins
Forward Current If Max50mA
Isolation Voltage5.3kV
CTR Min150%
Collector Emitter Voltage V(br)ceo30V
Product RangeMCT210
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCT210 is a 1-channel 6-pin Optically Coupled Isolator consists of an infrared light emitting diode and NPN silicon phototransistor. It is suitable for industrial systems controllers, signal transmission between systems of different potentials and impedances.
- All electrical parameters 100% tested
- 50mA Forward current
- 6V Reverse voltage
- 200mW Total power dissipation
Applications
Motor Drive & Control, Industrial, Test & Measurement, Signal Processing
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
30V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
DIP
Forward Current If Max
50mA
CTR Min
150%
Product Range
MCT210
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
