Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoH11D1Copy
Manufacturer Standard Lead Time12 weeks
Order Code1683376
Your Part Number
332 In Stock
Need more?
25 Next business day delivery available(Shanghai stock)
307 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.300 (CNY9.379) |
| 10+ | CNY7.050 (CNY7.9665) |
| 25+ | CNY5.800 (CNY6.554) |
| 50+ | CNY4.550 (CNY5.1415) |
| 100+ | CNY4.200 (CNY4.746) |
| 500+ | CNY3.630 (CNY4.1019) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.30 (CNY9.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoH11D1Copy
Manufacturer Standard Lead Time12 weeks
Order Code1683376
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins6Pins
Forward Current If Max60mA
Isolation Voltage5.3kV
CTR Min20%
Collector Emitter Voltage V(br)ceo300V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The H11D1 is a 1-channel 6-pin high voltage Optically Coupled Isolator consists of infrared light emitting diode and NPN silicon phototransistor. It is suitable for industrial systems controllers, signal transmission between systems of different potentials and impedances.
- All electrical parameters 100% tested
- 300V High BVCER
- 60mA Forward current
- 6V Reverse voltage
- 250mW Total power dissipation
Applications
Motor Drive & Control, Industrial, Test & Measurement, Signal Processing
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
300V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
DIP
Forward Current If Max
60mA
CTR Min
20%
Product Range
H11D1X, H11D2X, H11D3X, H11D4X, H11D1, H11D2, H11D3, H11D4
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
