Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoMOC3032SMT&RCopy
Order Code
Cut Tape4523086
Cut Tape4523086RL
Product RangeMOC303 Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.090 (CNY10.2717) |
| 10+ | CNY7.700 (CNY8.701) |
| 50+ | CNY6.310 (CNY7.1303) |
| 200+ | CNY4.920 (CNY5.5596) |
| 500+ | CNY4.520 (CNY5.1076) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.09 (CNY10.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoMOC3032SMT&RCopy
Order Code
Cut Tape4523086
Cut Tape4523086RL
Product RangeMOC303 Series
Technical Datasheet
Optocoupler Case StyleSurface Mount DIP
No. of Pins6Pins
Isolation Voltage4.17kV
Triac Operating ModeZero Crossing
Peak Repetitive Off State Voltage250V
Product RangeMOC303 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Optocoupler Case Style
Surface Mount DIP
Isolation Voltage
4.17kV
Peak Repetitive Off State Voltage
250V
SVHC
No SVHC (25-Jun-2025)
No. of Pins
6Pins
Triac Operating Mode
Zero Crossing
Product Range
MOC303 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.738
