Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoISP825XSMT&RCopy
Order Code
Cut Tape4522177
Cut Tape4522177RL
Product RangeISP825 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.800 (CNY4.294) |
| 10+ | CNY3.320 (CNY3.7516) |
| 50+ | CNY3.260 (CNY3.6838) |
| 200+ | CNY3.190 (CNY3.6047) |
| 500+ | CNY3.180 (CNY3.5934) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.80 (CNY4.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoISP825XSMT&RCopy
Order Code
Cut Tape4522177
Cut Tape4522177RL
Product RangeISP825 Series
Technical Datasheet
No. of Channels2 Channel
Optocoupler Case StyleSMD
No. of Pins8Pins
Forward Current If Max50mA
Isolation Voltage5.3kV
CTR Min600%
Collector Emitter Voltage V(br)ceo35V
Product RangeISP825 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
2 Channel
No. of Pins
8Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
35V
SVHC
No SVHC (27-Jun-2024)
Optocoupler Case Style
SMD
Forward Current If Max
50mA
CTR Min
600%
Product Range
ISP825 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.843
