Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoISLT1003VCopy
Manufacturer Standard Lead Time8 weeks
Order Code
Full Reel4523487
Cut Tape4522467RL
Cut Tape4522467
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.940 | CNY24.70 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.940 (CNY5.5822) |
| 50+ | CNY4.290 (CNY4.8477) |
| 100+ | CNY3.630 (CNY4.1019) |
| 500+ | CNY2.860 (CNY3.2318) |
| 1500+ | CNY2.810 (CNY3.1753) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY2.490 (CNY2.8137) |
| 9000+ | CNY2.360 (CNY2.6668) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoISLT1003VCopy
Manufacturer Standard Lead Time8 weeks
Order Code
Full Reel4523487
Cut Tape4522467RL
Cut Tape4522467
Technical Datasheet
No. of Pins4Pins
Forward Current If Max60mA
Isolation Voltage5kVrms
CTR Min100%
Collector Emitter Voltage V(br)ceo80V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Pins
4Pins
Isolation Voltage
5kVrms
Collector Emitter Voltage V(br)ceo
80V
Forward Current If Max
60mA
CTR Min
100%
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.789
