Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoIS2801-4Copy
Manufacturer Standard Lead Time8 weeks
Order Code
Full Reel4523419
Cut Tape4522404
Cut Tape4522404RL
Your Part Number
6,420 In Stock
Need more?
6,420 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 100 | CNY6.670 | CNY667.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY6.670 (CNY7.5371) |
| 500+ | CNY5.700 (CNY6.441) |
| 1000+ | CNY5.390 (CNY6.0907) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY4.900 (CNY5.537) |
| 6000+ | CNY4.650 (CNY5.2545) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoIS2801-4Copy
Manufacturer Standard Lead Time8 weeks
Order Code
Full Reel4523419
Cut Tape4522404
Cut Tape4522404RL
Technical Datasheet
No. of Channels4 Channel
Optocoupler Case StyleSOP
No. of Pins16Pins
Forward Current If Max50mA
Isolation Voltage3kV
CTR Min50%
Collector Emitter Voltage V(br)ceo80V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
3kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
SOP
Forward Current If Max
50mA
CTR Min
50%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.847
