Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoICPL3120Copy
Manufacturer Standard Lead Time7 weeks
Order Code5108485
Your Part Number
1,600 In Stock
Need more?
1,600 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.910 (CNY20.2383) |
| 10+ | CNY12.870 (CNY14.5431) |
| 25+ | CNY9.880 (CNY11.1644) |
| 50+ | CNY9.210 (CNY10.4073) |
| 100+ | CNY8.540 (CNY9.6502) |
| 500+ | CNY8.370 (CNY9.4581) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.91 (CNY20.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoICPL3120Copy
Manufacturer Standard Lead Time7 weeks
Order Code5108485
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins8Pins
Isolation Voltage5kVrms
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Product Range
-
Optocoupler Case Style
DIP
Isolation Voltage
5kVrms
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
