Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoICPL2531SMT&RCopy
Manufacturer Standard Lead Time8 weeks
Order Code
Full Reel4523343
Re-Reel4522334RL
Cut Tape4522334
Your Part Number
1,989 In Stock
Need more?
1,989 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.940 | CNY21.94 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.940 (CNY24.7922) |
| 10+ | CNY15.910 (CNY17.9783) |
| 50+ | CNY12.330 (CNY13.9329) |
| 200+ | CNY11.550 (CNY13.0515) |
| 500+ | CNY10.760 (CNY12.1588) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY9.810 (CNY11.0853) |
| 3000+ | CNY9.330 (CNY10.5429) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoICPL2531SMT&RCopy
Manufacturer Standard Lead Time8 weeks
Order Code
Full Reel4523343
Re-Reel4522334RL
Cut Tape4522334
Technical Datasheet
No. of Channels2 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins8Pins
Forward Current If Max25mA
Isolation Voltage5kVrms
CTR Min19%
Collector Emitter Voltage V(br)ceo-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2 Channel
No. of Pins
8Pins
Isolation Voltage
5kVrms
Collector Emitter Voltage V(br)ceo
-
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
25mA
CTR Min
19%
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.843
