Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoH21A2Copy
Manufacturer Standard Lead Time7 weeks
Order Code5108501
Product RangeH21Ax Series
Your Part Number
475 In Stock
Need more?
475 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.240 (CNY9.3112) |
| 10+ | CNY7.850 (CNY8.8705) |
| 25+ | CNY7.360 (CNY8.3168) |
| 50+ | CNY7.020 (CNY7.9326) |
| 100+ | CNY6.720 (CNY7.5936) |
| 500+ | CNY6.120 (CNY6.9156) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.24 (CNY9.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoH21A2Copy
Manufacturer Standard Lead Time7 weeks
Order Code5108501
Product RangeH21Ax Series
Technical Datasheet
Sensing Method-
Sensing Distance / Slot Width-
Supply Voltage Min-
Supply Voltage Max-
Sensor Case / Package-
Collector Emitter Voltage Max30V
Collector Current IC Max20mA
Sensor Output TypeNPN
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeH21Ax Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Method
-
Supply Voltage Min
-
Sensor Case / Package
-
Collector Current IC Max
20mA
IP Rating
-
Operating Temperature Min
-25°C
Product Range
H21Ax Series
SVHC
No SVHC (04-Feb-2026)
Sensing Distance / Slot Width
-
Supply Voltage Max
-
Collector Emitter Voltage Max
30V
Sensor Output Type
NPN
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85415900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
