Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part No6N137VSMT&RCopy
Manufacturer Standard Lead Time8 weeks
Order Code
Cut Tape4523122
Cut Tape4523122RL
Product Range6N137 Series
Your Part Number
1,434 In Stock
Need more?
1,434 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.430 (CNY10.6559) |
| 10+ | CNY6.630 (CNY7.4919) |
| 50+ | CNY4.930 (CNY5.5709) |
| 200+ | CNY4.550 (CNY5.1415) |
| 500+ | CNY4.170 (CNY4.7121) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.43 (CNY10.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part No6N137VSMT&RCopy
Manufacturer Standard Lead Time8 weeks
Order Code
Cut Tape4523122
Cut Tape4523122RL
Product Range6N137 Series
Technical Datasheet
No. of Channels1 Channel
Isolation Voltage5kVrms
Data Rate10Mbps
Optocoupler Case StyleSurface Mount DIP
No. of Pins8Pins
Product Range6N137 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1 Channel
Data Rate
10Mbps
No. of Pins
8Pins
SVHC
No SVHC (25-Jun-2025)
Isolation Voltage
5kVrms
Optocoupler Case Style
Surface Mount DIP
Product Range
6N137 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.843
