Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part No6N137SMT&RCopy
Order Code
Cut Tape4523121
Cut Tape4523121RL
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.320 (CNY10.5316) |
| 10+ | CNY7.480 (CNY8.4524) |
| 50+ | CNY6.170 (CNY6.9721) |
| 200+ | CNY5.100 (CNY5.763) |
| 500+ | CNY4.680 (CNY5.2884) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.32 (CNY10.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part No6N137SMT&RCopy
Order Code
Cut Tape4523121
Cut Tape4523121RL
Technical Datasheet
No. of Channels1 Channel
Isolation Voltage5kV
Data Rate10Mbps
Optocoupler Case StyleSurface Mount DIP
No. of Pins8Pins
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
1 Channel
Data Rate
10Mbps
No. of Pins
8Pins
SVHC
No SVHC (27-Jun-2024)
Isolation Voltage
5kV
Optocoupler Case Style
Surface Mount DIP
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.843
