Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL100321Copy
Manufacturer Standard Lead Time15 weeks
Order Code5033150
Product RangeCFPX-218 Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.650 (CNY7.5145) |
| 10+ | CNY5.750 (CNY6.4975) |
| 25+ | CNY5.410 (CNY6.1133) |
| 50+ | CNY5.170 (CNY5.8421) |
| 100+ | CNY4.940 (CNY5.5822) |
| 500+ | CNY4.360 (CNY4.9268) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.65 (CNY7.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL100321Copy
Manufacturer Standard Lead Time15 weeks
Order Code5033150
Product RangeCFPX-218 Series
Technical Datasheet
Product RangeCFPX-218 Series
Crystal TypeQuartz
Crystal Frequency16.384MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -100ppm
Load Capacitance10pF
ESR150ohm
Crystal Case / Package1008 [2520 Metric]
No. of Pins4Pins
Crystal Dimensions2.5mm x 2mm x 0.65mm
Crystal MountingSurface Mount
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
CFPX-218 Series
Crystal Frequency
16.384MHz
Frequency Stability + / -
100ppm
ESR
150ohm
No. of Pins
4Pins
Crystal Mounting
Surface Mount
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Crystal Type
Quartz
Frequency Tolerance + / -
10ppm
Load Capacitance
10pF
Crystal Case / Package
1008 [2520 Metric]
Crystal Dimensions
2.5mm x 2mm x 0.65mm
Qualification
-
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
