Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL100257Copy
Order Code4927304
Product RangeIQXC-42 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.130 (CNY4.6669) |
| 10+ | CNY3.570 (CNY4.0341) |
| 25+ | CNY3.360 (CNY3.7968) |
| 50+ | CNY3.210 (CNY3.6273) |
| 100+ | CNY3.070 (CNY3.4691) |
| 500+ | CNY2.710 (CNY3.0623) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.13 (CNY4.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL100257Copy
Order Code4927304
Product RangeIQXC-42 Series
Technical Datasheet
Product RangeIQXC-42 Series
Crystal TypeQuartz
Crystal Frequency50MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -100ppm
Load Capacitance10pF
ESR60ohm
Crystal Case / Package0806 [2016 Metric]
No. of Pins4Pins
Crystal Dimensions2mm x 1.6mm x 0.5mm
Crystal MountingSMD
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
IQXC-42 Series
Crystal Frequency
50MHz
Frequency Stability + / -
100ppm
ESR
60ohm
No. of Pins
4Pins
Crystal Mounting
SMD
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Crystal Type
Quartz
Frequency Tolerance + / -
10ppm
Load Capacitance
10pF
Crystal Case / Package
0806 [2016 Metric]
Crystal Dimensions
2mm x 1.6mm x 0.5mm
Qualification
-
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
