Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL100253Copy
Manufacturer Standard Lead Time28 weeks
Order Code4927303
Product RangeIQXC-42 Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.130 (CNY4.6669) |
| 10+ | CNY3.570 (CNY4.0341) |
| 25+ | CNY3.360 (CNY3.7968) |
| 50+ | CNY3.210 (CNY3.6273) |
| 100+ | CNY3.070 (CNY3.4691) |
| 500+ | CNY2.710 (CNY3.0623) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.13 (CNY4.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL100253Copy
Manufacturer Standard Lead Time28 weeks
Order Code4927303
Product RangeIQXC-42 Series
Technical Datasheet
Product RangeIQXC-42 Series
Crystal TypeQuartz
Crystal Frequency25MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -100ppm
Load Capacitance10pF
ESR80ohm
Crystal Case / Package0806 [2016 Metric]
No. of Pins4Pins
Crystal Dimensions2mm x 1.6mm x 0.5mm
Crystal MountingSMD
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
IQXC-42 Series
Crystal Frequency
25MHz
Frequency Stability + / -
100ppm
ESR
80ohm
No. of Pins
4Pins
Crystal Mounting
SMD
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Crystal Type
Quartz
Frequency Tolerance + / -
10ppm
Load Capacitance
10pF
Crystal Case / Package
0806 [2016 Metric]
Crystal Dimensions
2mm x 1.6mm x 0.5mm
Qualification
-
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
