Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL084883Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4209960RL
Cut Tape4209960
Product RangeIQXC-217 Series
Your Part Number
5,552 In Stock
Need more?
5,552 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.110 | CNY5.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.110 (CNY5.7743) |
| 10+ | CNY4.470 (CNY5.0511) |
| 25+ | CNY4.150 (CNY4.6895) |
| 50+ | CNY4.060 (CNY4.5878) |
| 100+ | CNY3.980 (CNY4.4974) |
| 500+ | CNY3.660 (CNY4.1358) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL084883Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4209960RL
Cut Tape4209960
Product RangeIQXC-217 Series
Technical Datasheet
Frequency Nom32.768kHz
Product RangeIQXC-217 Series
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance9pF
Crystal Case / PackageSMD, 3.2mm x 1.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 3.2mm x 1.5mm
Operating Temperature Max
85°C
Product Range
IQXC-217 Series
Frequency Tolerance + / -
20ppm
Load Capacitance
9pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
