Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL061632Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4209991RL
Cut Tape4209991
Product RangeCFPX-104 Series
Also Known AsLFXTAL061632REEL
Your Part Number
134 In Stock
Need more?
134 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.660 | CNY8.66 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.660 (CNY9.7858) |
| 10+ | CNY7.450 (CNY8.4185) |
| 25+ | CNY7.030 (CNY7.9439) |
| 50+ | CNY6.700 (CNY7.571) |
| 100+ | CNY6.380 (CNY7.2094) |
| 500+ | CNY5.640 (CNY6.3732) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL061632Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4209991RL
Cut Tape4209991
Product RangeCFPX-104 Series
Also Known AsLFXTAL061632REEL
Technical Datasheet
Product RangeCFPX-104 Series
Frequency Nom12MHz
Crystal Frequency12MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance16pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CFPX-104 Series
Crystal Frequency
12MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
85°C
Frequency Nom
12MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
16pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
