Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL060232Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2832084RL
Cut Tape2832084
Product RangeCFPX-180 Series
Also Known AsLFXTAL060232Cutt
Your Part Number
586 In Stock
Need more?
586 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.410 | CNY6.41 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.410 (CNY7.2433) |
| 10+ | CNY5.450 (CNY6.1585) |
| 25+ | CNY5.320 (CNY6.0116) |
| 50+ | CNY4.920 (CNY5.5596) |
| 100+ | CNY4.520 (CNY5.1076) |
| 500+ | CNY4.240 (CNY4.7912) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL060232Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2832084RL
Cut Tape2832084
Product RangeCFPX-180 Series
Also Known AsLFXTAL060232Cutt
Technical Datasheet
Product RangeCFPX-180 Series
Frequency Nom16MHz
Crystal Frequency16MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 3.4mm x 2.7mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CFPX-180 Series
Crystal Frequency
16MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 3.4mm x 2.7mm
Operating Temperature Max
70°C
Frequency Nom
16MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
10pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000017
