Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL057824Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2832068RL
Cut Tape2832068
Product RangeCFPX-180 Series
Also Known AsLFXTAL057824Cutt
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.010 | CNY7.01 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.010 (CNY7.9213) |
| 10+ | CNY5.980 (CNY6.7574) |
| 25+ | CNY5.850 (CNY6.6105) |
| 50+ | CNY5.410 (CNY6.1133) |
| 100+ | CNY4.970 (CNY5.6161) |
| 500+ | CNY4.510 (CNY5.0963) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL057824Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2832068RL
Cut Tape2832068
Product RangeCFPX-180 Series
Also Known AsLFXTAL057824Cutt
Technical Datasheet
Product RangeCFPX-180 Series
Frequency Nom27MHz
Crystal Frequency27MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 3.4mm x 2.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CFPX-180 Series
Crystal Frequency
27MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 3.4mm x 2.7mm
Operating Temperature Max
85°C
Frequency Nom
27MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000017
