Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL056567Copy
Manufacturer Standard Lead Time18 weeks
Order Code2832065
Product RangeCFPX-228-A Series
Your Part Number
555 In Stock
Need more?
555 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.310 (CNY10.5203) |
| 10+ | CNY7.820 (CNY8.8366) |
| 25+ | CNY7.590 (CNY8.5767) |
| 50+ | CNY7.340 (CNY8.2942) |
| 100+ | CNY6.860 (CNY7.7518) |
| 500+ | CNY6.390 (CNY7.2207) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.31 (CNY10.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL056567Copy
Manufacturer Standard Lead Time18 weeks
Order Code2832065
Product RangeCFPX-228-A Series
Technical Datasheet
Frequency Nom8MHz
Product RangeCFPX-228-A Series
Crystal Frequency8MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 6.2mm x 3.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Frequency Nom
8MHz
Crystal Frequency
8MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 6.2mm x 3.7mm
Operating Temperature Max
85°C
Product Range
CFPX-228-A Series
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
