Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL055663Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4209958RL
Cut Tape4209958
Product RangeCFPX-104 Series
Also Known AsLFXTAL055663REEL
Your Part Number
1,394 In Stock
Need more?
1,394 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.100 | CNY8.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.100 (CNY9.153) |
| 10+ | CNY6.970 (CNY7.8761) |
| 25+ | CNY6.580 (CNY7.4354) |
| 50+ | CNY6.260 (CNY7.0738) |
| 100+ | CNY5.960 (CNY6.7348) |
| 500+ | CNY5.270 (CNY5.9551) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL055663Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4209958RL
Cut Tape4209958
Product RangeCFPX-104 Series
Also Known AsLFXTAL055663REEL
Technical Datasheet
Frequency Nom8MHz
Product RangeCFPX-104 Series
Crystal Frequency8MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
8MHz
Crystal Frequency
8MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
85°C
Product Range
CFPX-104 Series
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
