Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL055474Copy
Order Code
Re-Reel4209976RL
Cut Tape4209976
Product RangeCFPX-180 Series
Also Known AsLFXTAL055474REEL
Your Part Number
454 In Stock
Need more?
454 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.280 | CNY6.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.280 (CNY7.0964) |
| 10+ | CNY5.400 (CNY6.102) |
| 25+ | CNY5.100 (CNY5.763) |
| 50+ | CNY4.870 (CNY5.5031) |
| 100+ | CNY4.650 (CNY5.2545) |
| 500+ | CNY4.180 (CNY4.7234) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL055474Copy
Order Code
Re-Reel4209976RL
Cut Tape4209976
Product RangeCFPX-180 Series
Also Known AsLFXTAL055474REEL
Technical Datasheet
Frequency Nom25MHz
Product RangeCFPX-180 Series
Crystal Frequency25MHz
Frequency Tolerance + / -50ppm
Frequency Stability + / -50ppm
Load Capacitance16pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
25MHz
Crystal Frequency
25MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
85°C
Product Range
CFPX-180 Series
Frequency Tolerance + / -
50ppm
Load Capacitance
16pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
