Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL054555Copy
Manufacturer Standard Lead Time20 weeks
Order Code4209983
Product RangeHC49/4HSMX Series
Also Known AsLFXTAL054555REEL
Your Part Number
686 In Stock
Need more?
686 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.130 (CNY4.6669) |
| 10+ | CNY3.500 (CNY3.955) |
| 25+ | CNY3.320 (CNY3.7516) |
| 50+ | CNY3.180 (CNY3.5934) |
| 100+ | CNY3.020 (CNY3.4126) |
| 500+ | CNY2.870 (CNY3.2431) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.13 (CNY4.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL054555Copy
Manufacturer Standard Lead Time20 weeks
Order Code4209983
Product RangeHC49/4HSMX Series
Also Known AsLFXTAL054555REEL
Technical Datasheet
Frequency Nom25MHz
Product RangeHC49/4HSMX Series
Crystal Frequency25MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -20ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 11.4mm x 4.9mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Frequency Nom
25MHz
Crystal Frequency
25MHz
Frequency Stability + / -
20ppm
Crystal Case / Package
SMD, 11.4mm x 4.9mm
Operating Temperature Max
85°C
Product Range
HC49/4HSMX Series
Frequency Tolerance + / -
20ppm
Load Capacitance
20pF
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
