Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL029914Copy
Order Code
Re-Reel4209966RL
Cut Tape4209966
Product RangeHC49/4HSMX Series
Also Known AsLFXTAL029914REEL
Your Part Number
585 In Stock
2,000 more incoming. You can reserve stock now
585 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.600 | CNY4.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.600 (CNY5.198) |
| 10+ | CNY3.950 (CNY4.4635) |
| 25+ | CNY3.730 (CNY4.2149) |
| 50+ | CNY3.560 (CNY4.0228) |
| 100+ | CNY3.400 (CNY3.842) |
| 500+ | CNY3.060 (CNY3.4578) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL029914Copy
Order Code
Re-Reel4209966RL
Cut Tape4209966
Product RangeHC49/4HSMX Series
Also Known AsLFXTAL029914REEL
Technical Datasheet
Product RangeHC49/4HSMX Series
Frequency Nom8MHz
Crystal Frequency8MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance16pF
Crystal Case / PackageSMD, 11.4mm x 4.9mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HC49/4HSMX Series
Crystal Frequency
8MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 11.4mm x 4.9mm
Operating Temperature Max
85°C
Frequency Nom
8MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
16pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
