Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL026911Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2449401RL
Cut Tape2449401
Product RangeHC49/4HSMX Series
Also Known AsLFXTAL026911Reel
Your Part Number
152 In Stock
Need more?
152 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.820 | CNY3.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.820 (CNY4.3166) |
| 10+ | CNY3.350 (CNY3.7855) |
| 25+ | CNY3.040 (CNY3.4352) |
| 50+ | CNY2.990 (CNY3.3787) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL026911Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2449401RL
Cut Tape2449401
Product RangeHC49/4HSMX Series
Also Known AsLFXTAL026911Reel
Technical Datasheet
Product RangeHC49/4HSMX Series
Frequency Nom18.432MHz
Crystal Frequency18.432MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance16pF
Crystal Case / PackageSMD, 11.4mm x 4.9mm
No. of Pins2Pins
Crystal MountingSMD
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HC49/4HSMX Series
Crystal Frequency
18.432MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 11.4mm x 4.9mm
Crystal Mounting
SMD
Operating Temperature Max
60°C
Frequency Nom
18.432MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
16pF
No. of Pins
2Pins
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000734
