Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL023562Copy
Manufacturer Standard Lead Time14 weeks
Order Code2832028
Product Range85SMX Series
Your Part Number
3,750 In Stock
Need more?
3,750 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.340 (CNY6.0342) |
| 10+ | CNY4.660 (CNY5.2658) |
| 25+ | CNY4.410 (CNY4.9833) |
| 50+ | CNY4.230 (CNY4.7799) |
| 100+ | CNY4.060 (CNY4.5878) |
| 500+ | CNY3.680 (CNY4.1584) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.34 (CNY6.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL023562Copy
Manufacturer Standard Lead Time14 weeks
Order Code2832028
Product Range85SMX Series
Technical Datasheet
Frequency Nom32.768kHz
Product Range85SMX Series
Crystal Frequency32.768kHz
Frequency Tolerance + / -30ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageSMD, 8.7mm x 3.8mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 8.7mm x 3.8mm
Operating Temperature Max
70°C
Product Range
85SMX Series
Frequency Tolerance + / -
30ppm
Load Capacitance
12.5pF
Operating Temperature Min
-20°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
