Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL015023Copy
Order Code
Re-Reel4209972RL
Cut Tape4209972
Product RangeHC49/4HSMX Series
Also Known AsLFXTAL015023REEL
Your Part Number
770 In Stock
Need more?
770 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.610 | CNY18.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.610 (CNY4.0793) |
| 10+ | CNY3.170 (CNY3.5821) |
| 100+ | CNY2.630 (CNY2.9719) |
| 500+ | CNY2.360 (CNY2.6668) |
| 1000+ | CNY2.170 (CNY2.4521) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL015023Copy
Order Code
Re-Reel4209972RL
Cut Tape4209972
Product RangeHC49/4HSMX Series
Also Known AsLFXTAL015023REEL
Technical Datasheet
Frequency Nom18.432MHz
Product RangeHC49/4HSMX Series
Crystal Frequency18.432MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance30pF
Crystal Case / PackageSMD, 11.4mm x 4.9mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
18.432MHz
Crystal Frequency
18.432MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 11.4mm x 4.9mm
Operating Temperature Max
70°C
Product Range
HC49/4HSMX Series
Frequency Tolerance + / -
30ppm
Load Capacitance
30pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
