Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL010043Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel2675756
Re-Reel2449418RL
Cut Tape2449418
Product RangeHC49/4HSMX Series
Also Known AsLFXTAL010043Reel
Your Part Number
478 In Stock
Need more?
478 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.750 | CNY3.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.750 (CNY4.2375) |
| 10+ | CNY3.250 (CNY3.6725) |
| 50+ | CNY2.970 (CNY3.3561) |
| 100+ | CNY2.830 (CNY3.1979) |
| 250+ | CNY2.690 (CNY3.0397) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY2.630 (CNY2.9719) |
| 1500+ | CNY2.360 (CNY2.6668) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL010043Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel2675756
Re-Reel2449418RL
Cut Tape2449418
Product RangeHC49/4HSMX Series
Also Known AsLFXTAL010043Reel
Technical Datasheet
Frequency Nom12MHz
Product RangeHC49/4HSMX Series
Crystal Frequency12MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance30pF
Crystal Case / PackageSMD, 11.4mm x 4.9mm
No. of Pins2Pins
Crystal MountingSMD
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
12MHz
Crystal Frequency
12MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 11.4mm x 4.9mm
Crystal Mounting
SMD
Operating Temperature Max
60°C
Product Range
HC49/4HSMX Series
Frequency Tolerance + / -
30ppm
Load Capacitance
30pF
No. of Pins
2Pins
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
