Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL003327BCopy
Manufacturer Standard Lead Time20 weeks
Order Code9712399
Product RangeHC49 Series
Also Known As830003327B
Your Part Number
69 In Stock
Need more?
69 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.480 (CNY7.3224) |
| 10+ | CNY5.570 (CNY6.2941) |
| 25+ | CNY5.450 (CNY6.1585) |
| 50+ | CNY5.040 (CNY5.6952) |
| 100+ | CNY4.630 (CNY5.2319) |
| 500+ | CNY4.200 (CNY4.746) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.48 (CNY7.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL003327BCopy
Manufacturer Standard Lead Time20 weeks
Order Code9712399
Product RangeHC49 Series
Also Known As830003327B
Technical Datasheet
Frequency Nom11MHz
Product RangeHC49 Series
Crystal Frequency11MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance30pF
Crystal Case / PackageThrough Hole, 11mm x 4.65mm
No. of Pins2Pins
Crystal MountingThrough Hole
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
11MHz
Crystal Frequency
11MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
Through Hole, 11mm x 4.65mm
Crystal Mounting
Through Hole
Operating Temperature Max
60°C
Product Range
HC49 Series
Frequency Tolerance + / -
20ppm
Load Capacitance
30pF
No. of Pins
2Pins
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000962
