Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFTVXO009907Copy
Manufacturer Standard Lead Time40 weeks
Order Code4872374
Product RangeCFPT-125 Series
Your Part Number
100 In Stock
200 more incoming. You can reserve stock now
1 Delivery in 3-4 Business Days(SG stock)
99 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.010 (CNY136.7413) |
| 5+ | CNY114.240 (CNY129.0912) |
| 10+ | CNY107.400 (CNY121.362) |
| 50+ | CNY104.430 (CNY118.0059) |
| 100+ | CNY100.700 (CNY113.791) |
| 250+ | CNY96.970 (CNY109.5761) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY121.01 (CNY136.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFTVXO009907Copy
Manufacturer Standard Lead Time40 weeks
Order Code4872374
Product RangeCFPT-125 Series
Technical Datasheet
Frequency Nom20MHz
Frequency Stability + / -0.9ppm
Oscillator Output CompatibilityHCMOS
Supply Voltage Nom3.3V
Oscillator Case / PackageSMD, 7mm x 5mm
Product RangeCFPT-125 Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
20MHz
Oscillator Output Compatibility
HCMOS
Oscillator Case / Package
SMD, 7mm x 5mm
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
0.9ppm
Supply Voltage Nom
3.3V
Product Range
CFPT-125 Series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
