Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFTCXO094776 Copy
Manufacturer Standard Lead Time8 weeks
Order Code5033118
Product RangeIQXT-205-5-30 Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.830 (CNY23.5379) |
| 10+ | CNY18.440 (CNY20.8372) |
| 25+ | CNY17.640 (CNY19.9332) |
| 50+ | CNY17.140 (CNY19.3682) |
| 100+ | CNY16.110 (CNY18.2043) |
| 500+ | CNY15.210 (CNY17.1873) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.83 (CNY23.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFTCXO094776 Copy
Manufacturer Standard Lead Time8 weeks
Order Code5033118
Product RangeIQXT-205-5-30 Series
Technical Datasheet
Frequency Nom32MHz
Frequency Stability + / -2.5ppm
Oscillator Case / PackageSMD, 2mm x 1.6mm
Supply Voltage Nom3.3V
Product RangeIQXT-205-5-30 Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Oscillator Output CompatibilityClipped Sinewave
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Frequency Nom
32MHz
Oscillator Case / Package
SMD, 2mm x 1.6mm
Product Range
IQXT-205-5-30 Series
Operating Temperature Max
105°C
SVHC
No SVHC (15-Jan-2018)
Frequency Stability + / -
2.5ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
Clipped Sinewave
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
