Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFSPXO027533Copy
Manufacturer Standard Lead Time19 weeks
Order Code2832020
Product RangeCFPS-39 Series
Your Part Number
1,700 In Stock
Need more?
1,700 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.810 (CNY12.2153) |
| 10+ | CNY9.800 (CNY11.074) |
| 25+ | CNY9.430 (CNY10.6559) |
| 50+ | CNY9.120 (CNY10.3056) |
| 100+ | CNY8.660 (CNY9.7858) |
| 500+ | CNY8.290 (CNY9.3677) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.81 (CNY12.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFSPXO027533Copy
Manufacturer Standard Lead Time19 weeks
Order Code2832020
Product RangeCFPS-39 Series
Technical Datasheet
Frequency Nom50MHz
Frequency Stability + / -100ppm
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product RangeCFPS-39 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Frequency Nom
50MHz
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Product Range
CFPS-39 Series
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Frequency Stability + / -
100ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
