Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFSPXO025495Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel1276643RL
Cut Tape1276643
Product RangeCFPS-39 Series
Also Known As831025495
Your Part Number
3,129 In Stock
5,400 more incoming. You can reserve stock now
3,129 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.650 | CNY11.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.650 (CNY13.1645) |
| 10+ | CNY10.130 (CNY11.4469) |
| 25+ | CNY9.590 (CNY10.8367) |
| 50+ | CNY9.140 (CNY10.3282) |
| 100+ | CNY8.510 (CNY9.6163) |
| 500+ | CNY7.960 (CNY8.9948) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFSPXO025495Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel1276643RL
Cut Tape1276643
Product RangeCFPS-39 Series
Also Known As831025495
Technical Datasheet
Frequency Nom20MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product RangeCFPS-39 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CFPS-39 series standard Crystal Oscillator works at a frequency range of 2 to 50MHz with frequency stability of ±20, ±50PPM. It is in a ceramic package with a seam sealed metal lid, hermetically sealed.
- REACH compliant
- CMOS Output
- Fast make capability
Applications
Industrial
Technical Specifications
Frequency Nom
20MHz
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Product Range
CFPS-39 Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
