Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFSPXO019805Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4209964RL
Cut Tape4209964
Product RangeCFPS-72 Series
Also Known AsLFSPXO019805REEL
Your Part Number
2,508 In Stock
Need more?
2,508 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.200 | CNY9.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.200 (CNY10.396) |
| 10+ | CNY9.020 (CNY10.1926) |
| 25+ | CNY8.840 (CNY9.9892) |
| 50+ | CNY8.720 (CNY9.8536) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFSPXO019805Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4209964RL
Cut Tape4209964
Product RangeCFPS-72 Series
Also Known AsLFSPXO019805REEL
Technical Datasheet
Frequency Nom48MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom5V
Product RangeCFPS-72 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityHCMOS / TTL
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
48MHz
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
CFPS-72 Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
50ppm
Supply Voltage Nom
5V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
HCMOS / TTL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
