Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFSPXO009584Copy
Manufacturer Standard Lead Time37 weeks
Order Code1276673
Product RangeCFPS-69 Series
Your Part Number
34 In Stock
Need more?
34 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.410 (CNY36.6233) |
| 10+ | CNY29.180 (CNY32.9734) |
| 25+ | CNY27.450 (CNY31.0185) |
| 50+ | CNY25.510 (CNY28.8263) |
| 100+ | CNY23.770 (CNY26.8601) |
| 500+ | CNY22.440 (CNY25.3572) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.41 (CNY36.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFSPXO009584Copy
Manufacturer Standard Lead Time37 weeks
Order Code1276673
Product RangeCFPS-69 Series
Technical Datasheet
Frequency Nom10MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 5mm x 3.2mm
Supply Voltage Nom3.3V
Product RangeCFPS-69 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (23-Jan-2024)
Product Overview
The CFPS-69 series Crystal Clock Oscillator works at a frequency range of 1.8 to 50MHz with frequency stability range from ±25.00 to ±100.00PPM. It is in ceramic package with a seam sealed metal lid and hermetically sealed.
- REACH compliant
- CMOS Output
Applications
Industrial
Technical Specifications
Frequency Nom
10MHz
Oscillator Case / Package
SMD, 5mm x 3.2mm
Product Range
CFPS-69 Series
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
