Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFSPXO009438Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel9713603RL
Cut Tape9713603
Product RangeCFPS-73 Series
Your Part Number
666 In Stock
Need more?
666 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY27.700 | CNY27.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.700 (CNY31.301) |
| 10+ | CNY24.520 (CNY27.7076) |
| 25+ | CNY23.460 (CNY26.5098) |
| 50+ | CNY22.780 (CNY25.7414) |
| 100+ | CNY21.420 (CNY24.2046) |
| 500+ | CNY20.220 (CNY22.8486) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFSPXO009438Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel9713603RL
Cut Tape9713603
Product RangeCFPS-73 Series
Technical Datasheet
Frequency Nom100MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangeCFPS-73 Series
Operating Temperature Min0°C
Operating Temperature Max70°C
Oscillator Output CompatibilityHCMOS
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Standard 7 x 5mm crystal oscillator
- 3.3V ±10% supply voltage, 40mA current draw and 10µA max standby current
- Ceramic package with a seam sealed metal lid, hermetically sealed
- Frequency: 100MHz and frequency stability: ±50.00ppm
- Operating temperature range: 0°C to 70°C
- Ageing ±3ppm per year max
- HCMOS output compatibility , 15pF max drive capability
- 4ns max rise and fall time
- 45/55 duty cycle
- Shock: MIL-STD-202, method 213, condition E and vibration: MIL-STD-883, method 2007, condition A
Technical Specifications
Frequency Nom
100MHz
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
CFPS-73 Series
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
0°C
Oscillator Output Compatibility
HCMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003326
