Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFRBXO083765B
Order Code4843328
Product RangeIQRB-4 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16,730.970 (CNY18,905.9961) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16,730.97 (CNY18,906.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFRBXO083765B
Order Code4843328
Product RangeIQRB-4 Series
Technical Datasheet
Frequency Nom10MHz
Frequency Stability + / -0.8ppm
Oscillator Case / PackageThrough Hole, 50.8mm x 50.8mm
Supply Voltage Nom5V
Product RangeIQRB-4 Series
Operating Temperature Min-10°C
Operating Temperature Max60°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
10MHz
Oscillator Case / Package
Through Hole, 50.8mm x 50.8mm
Product Range
IQRB-4 Series
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
0.8ppm
Supply Voltage Nom
5V
Operating Temperature Min
-10°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
