Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFRBXO059244BCopy
Order Code
EACH 2805430
EACH 2805430RL
Product RangeIQRB-1 Series
Also Known AsLFRBXO059244
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15,708.990 (CNY17,751.1587) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15,708.99 (CNY17,751.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFRBXO059244BCopy
Order Code
EACH 2805430
EACH 2805430RL
Product RangeIQRB-1 Series
Also Known AsLFRBXO059244
Technical Datasheet
Frequency Nom10MHz
Frequency Stability + / -0.5ppb
Oscillator Case / PackageThrough Hole, 50.8mm x 50.8mm
Supply Voltage Nom12V
Product RangeIQRB-1 Series
Operating Temperature Min-30°C
Operating Temperature Max65°C
Oscillator Output CompatibilitySinewave
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
10MHz
Oscillator Case / Package
Through Hole, 50.8mm x 50.8mm
Product Range
IQRB-1 Series
Operating Temperature Max
65°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
0.5ppb
Supply Voltage Nom
12V
Operating Temperature Min
-30°C
Oscillator Output Compatibility
Sinewave
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
