Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-XLR3-F-BK-JLCopy
Manufacturer Standard Lead Time15 weeks
Order Code4203346
Product RangeJL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.010 (CNY49.7313) |
| 10+ | CNY37.390 (CNY42.2507) |
| 100+ | CNY31.760 (CNY35.8888) |
| 250+ | CNY29.780 (CNY33.6514) |
| 500+ | CNY28.330 (CNY32.0129) |
| 1000+ | CNY26.960 (CNY30.4648) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.01 (CNY49.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-XLR3-F-BK-JLCopy
Manufacturer Standard Lead Time15 weeks
Order Code4203346
Product RangeJL Series
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Connector MountingPanel Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialZinc Body
Product RangeJL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel Mount
Connector Body Material
Zinc Body
SVHC
No SVHC (04-Feb-2026)
Gender
Jack
Contact Plating
Silver Plated Contacts
Product Range
JL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
