Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-XLR3-6-XCopy
Manufacturer Standard Lead Time15 weeks
Order Code3596190
Product RangePREMIUM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY396.190 (CNY447.6947) |
| 5+ | CNY366.480 (CNY414.1224) |
| 10+ | CNY336.760 (CNY380.5388) |
| 25+ | CNY315.680 (CNY356.7184) |
| 50+ | CNY300.620 (CNY339.7006) |
| 100+ | CNY286.290 (CNY323.5077) |
Price for:Each
Minimum: 1
Multiple: 1
CNY396.19 (CNY447.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-XLR3-6-XCopy
Manufacturer Standard Lead Time15 weeks
Order Code3596190
Product RangePREMIUM Series
Technical Datasheet
Connector Type BXLR 3 Position Plug
Cable Length - Metric1.83m
Product RangePREMIUM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type B
XLR 3 Position Plug
Product Range
PREMIUM Series
Cable Length - Metric
1.83m
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1134
