Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-XLR3-6-ECopy
Manufacturer Standard Lead Time15 weeks
Order Code4203352
Product RangePERFORMANCE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.210 (CNY134.7073) |
| 10+ | CNY101.320 (CNY114.4916) |
| 25+ | CNY94.980 (CNY107.3274) |
| 100+ | CNY86.130 (CNY97.3269) |
| 250+ | CNY80.740 (CNY91.2362) |
| 500+ | CNY76.890 (CNY86.8857) |
Price for:Each
Minimum: 1
Multiple: 1
CNY119.21 (CNY134.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-XLR3-6-ECopy
Manufacturer Standard Lead Time15 weeks
Order Code4203352
Product RangePERFORMANCE Series
Technical Datasheet
Connector Type AXLR 3 Position Jack
Connector Type BXLR 3 Position Plug
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket ColourBlack
Product RangePERFORMANCE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
XLR 3 Position Jack
Cable Length - Imperial
6ft
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Connector Type B
XLR 3 Position Plug
Cable Length - Metric
1.83m
Product Range
PERFORMANCE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
