Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-XLR3-3-ECopy
Manufacturer Standard Lead Time15 weeks
Order Code3596181
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.110 (CNY114.2543) |
| 10+ | CNY89.770 (CNY101.4401) |
| 25+ | CNY84.140 (CNY95.0782) |
| 100+ | CNY74.310 (CNY83.9703) |
| 250+ | CNY70.360 (CNY79.5068) |
| 500+ | CNY68.000 (CNY76.840) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.11 (CNY114.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-XLR3-3-ECopy
Manufacturer Standard Lead Time15 weeks
Order Code3596181
Technical Datasheet
Connector Type AXLR 3 Position Jack
Connector Type BXLR 3 Position Plug
Cable Length - Metric914.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
XLR 3 Position Jack
Cable Length - Metric
914.4mm
Connector Type B
XLR 3 Position Plug
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054432
